Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5LR50XFA
Order Code1539579
Product RangePCC-M1250L (MC) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5LR50XFA
Order Code1539579
Product RangePCC-M1250L (MC) Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case14.5mm x 12.5mm x 5mm
Product RangePCC-M1250L (MC) Series
DC Resistance Max800µohm
Inductance Tolerance± 20%
Product Length14.5mm
Product Width12.5mm
Product Height5mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Power Inductor Case
14.5mm x 12.5mm x 5mm
DC Resistance Max
800µohm
Product Length
14.5mm
Product Height
5mm
RMS Current (Irms)
30A
Saturation Current (Isat)
-
Product Range
PCC-M1250L (MC) Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability