Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLNJ853W83RA
Order Code1908063
Technical Datasheet
LED ColourOrange
LED MountingSMD
Bulb Size0.5mm x 1.3mm
LED Case Size1.8mm x 0.5mm
Forward Current If5mA
Forward Voltage1.9V
Wavelength Typ620nm
Luminous Intensity17mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHC1,3,5-Tris(oxiran-2-ylmethyl)-1,3,5-triazinane-2,4,6-trione (TGIC) (07-Jul-2017)
Technical Specifications
LED Colour
Orange
Bulb Size
0.5mm x 1.3mm
Forward Current If
5mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
1.8mm x 0.5mm
Forward Voltage
1.9V
Luminous Intensity
17mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
1,3,5-Tris(oxiran-2-ylmethyl)-1,3,5-triazinane-2,4,6-trione (TGIC) (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:1,3,5-Tris(oxiran-2-ylmethyl)-1,3,5-triazinane-2,4,6-trione (TGIC) (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001