Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNN30310AA-VB
Order Code2340466
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min6V
Input Voltage Max30V
Output Current3A
Max Output Current3A
IC Case / PackageHQFN
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min750mV
Output Voltage Max5.5V
Switching Frequency Typ1.25MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
DC / DC Converter IC CaseHQFN
Automotive Qualification Standard-
Switching Frequency1.25MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
30V
Max Output Current
3A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
6V
Output Current
3A
IC Case / Package
HQFN
IC Mounting
Surface Mount
Output Voltage Min
750mV
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
HQFN
Switching Frequency
1.25MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031