Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPDL-49
Order Code3291187
Product RangePan-Code PDL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €480.620 |
Price for:Pack of 5000
Minimum: 2
Multiple: 2
€961.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPDL-49
Order Code3291187
Product RangePan-Code PDL
Technical Datasheet
Label TypeDot Matrix Printable
Label Height6.4mm
Label Width22.9mm
Label Diameter-
Label MaterialTedlar
Label ColourWhite
Pack Quantity5000
Product RangePan-Code PDL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Dot Matrix Printable
Label Width
22.9mm
Label Material
Tedlar
Pack Quantity
5000
SVHC
No SVHC (21-Jan-2025)
Label Height
6.4mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code PDL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005