Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-71
Order Code3282542
Product RangePLD
Technical Datasheet
Label TypeWarning
Label Height25.4mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label LegendWarning - For Continued Protection Against Fire, Replace Only with Same Type and Rating of Fuse
Label ColourWhite on Black
Pack Quantity1
Product RangePLD
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Warning
Label Width
50.8mm
Label Material
Polyester
Label Colour
White on Black
Product Range
PLD
Label Height
25.4mm
Label Diameter
-
Label Legend
Warning - For Continued Protection Against Fire, Replace Only with Same Type and Rating of Fuse
Pack Quantity
1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113