Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-P47-E
Order Code3291671
Product RangePV Series
Product RangePV Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.8mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length24.6mm
Pin Length12.4mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
PV Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.8mm
Insulator Material
Vinyl
Overall Length
24.6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204