Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-M1ACNN-M+FB295
Order Code4180787
Product RangeNE-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €99.120 |
Price for:Each
Minimum: 1
Multiple: 1
€99.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-M1ACNN-M+FB295
Order Code4180787
Product RangeNE-A Series
Technical Datasheet
Module Lens ColourAmber, Blue, Cyan, Green, Purple, Red, White
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Lens Diameter56mm
Product RangeNE-A Series
IP / NEMA RatingIP67, IP69K
Power Rating1.1W
External Height81mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Amber, Blue, Cyan, Green, Purple, Red, White
Supply Voltage VDC
24V
Lens Diameter
56mm
IP / NEMA Rating
IP67, IP69K
External Height
81mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Continuous, Flashing
Product Range
NE-A Series
Power Rating
1.1W
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146059