Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0819301
Order Code2901001
Product RangeUC-EMLP
Also Known As0819301 (UC-EMLP (15X5))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.840 |
| 5+ | €41.000 |
| 10+ | €40.170 |
| 25+ | €39.330 |
| 50+ | €38.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€41.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0819301
Order Code2901001
Product RangeUC-EMLP
Also Known As0819301 (UC-EMLP (15X5))
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions5mm x 15mm
Label Height5mm
Label Width15mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity10
Product RangeUC-EMLP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Height
5mm
Label Diameter
-
Label Colour
White
Product Range
UC-EMLP
Label Dimensions
5mm x 15mm
Label Width
15mm
Label Material
Polyamide
Pack Quantity
10
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00703