Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908798
Order Code2885931
Also Known As2908798, MCR-S-20-100-UI-DCI
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908798
Order Code2885931
Also Known As2908798, MCR-S-20-100-UI-DCI
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162