Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830736
Order Code3241859
Product RangeEML-HA
Also Known As0830736 (EML-HA (100X90)R SR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €372.420 |
Price for:Each
Minimum: 1
Multiple: 1
€372.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830736
Order Code3241859
Product RangeEML-HA
Also Known As0830736 (EML-HA (100X90)R SR)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height90mm
Label Width100mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity250
Product RangeEML-HA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
100mm
Label Material
Polyester
Pack Quantity
250
SVHC
No SVHC (25-Jun-2025)
Label Height
90mm
Label Diameter
-
Label Colour
Silver
Product Range
EML-HA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6471