Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865405
Order Code3256380
Product RangeMACX Analog Ex
Also Known As2865405, MACX MCR-EX-SL-IDSI-I
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865405
Order Code3256380
Product RangeMACX Analog Ex
Also Known As2865405, MACX MCR-EX-SL-IDSI-I
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMACX Analog Ex
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MACX Analog Ex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1755