Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2924168
Order Code3256407
Product RangeMACX Analog Ex
Also Known As2924168, MACX MCR-EX-SL-RTD-I-SP-NC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2924168
Order Code3256407
Product RangeMACX Analog Ex
Also Known As2924168, MACX MCR-EX-SL-RTD-I-SP-NC
Technical Datasheet
Signal Conditioner InputRTD
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMACX Analog Ex
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
RTD
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MACX Analog Ex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1827