Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864529
Order Code3285768
Also Known As2864529, MCR-FL-HT-T-I
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864529
Order Code3285768
Also Known As2864529, MCR-FL-HT-T-I
Technical Datasheet
Signal Conditioner InputTemperature
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Resistance2kohm
Accuracy-
Output Accuracy-
Resistance @ 0°C2kohm
Supply Voltage35VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Temperature
No. of Output Channels
1Channels
Accuracy
-
Resistance @ 0°C
2kohm
No. of Channels
1 Channel
Isolation Input
-
SVHC
To Be Advised
Signal Conditioner Output
Current
Resistance
2kohm
Output Accuracy
-
Supply Voltage
35VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10032