Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1207663
Order Code3285243
Also Known As1207663, NS 35/15 AL UNPERF 1000MM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €94.460 |
Price for:Each
Minimum: 20
Multiple: 20
€1,889.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1207663
Order Code3285243
Also Known As1207663, NS 35/15 AL UNPERF 1000MM
Technical Datasheet
Accessory TypeDIN Rail
For Use WithDIN Rail Terminals
Length1m
Height15mm
Width35mm
Rail MaterialAluminium
Fixing Centres-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
DIN Rail
Length
1m
Width
35mm
Fixing Centres
-
SVHC
No SVHC (21-Jan-2025)
For Use With
DIN Rail Terminals
Height
15mm
Rail Material
Aluminium
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33742