Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906232
Order Code3256490
Also Known As2906232, PACT RCP-4000A-UIRO-D140
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906232
Order Code3256490
Also Known As2906232, PACT RCP-4000A-UIRO-D140
Technical Datasheet
Signal Conditioner InputCurrent, Frequency, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy0.21%
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current, Frequency, Voltage
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
Lead (21-Jan-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
0.21%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4484