Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830430
Order Code3241966
Product RangePML-W
Also Known As0830430 (PML-W100 (50X50)R)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €249.160 |
Price for:Each
Minimum: 1
Multiple: 1
€249.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830430
Order Code3241966
Product RangePML-W
Also Known As0830430 (PML-W100 (50X50)R)
Technical Datasheet
Label TypeWarning
Label Height50mm
Label Width50mm
Label Diameter-
Label MaterialPVC
Label ColourBlack / Yellow
Pack Quantity500
Product RangePML-W
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Warning
Label Width
50mm
Label Material
PVC
Pack Quantity
500
SVHC
No SVHC (25-Jun-2025)
Label Height
50mm
Label Diameter
-
Label Colour
Black / Yellow
Product Range
PML-W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3502