Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830435
Order Code3241967
Also Known As0830435 (PML-W101 (100X100))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €24.650 |
Price for:Each
Minimum: 5
Multiple: 5
€123.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830435
Order Code3241967
Also Known As0830435 (PML-W101 (100X100))
Technical Datasheet
Label TypeWarning
Label Height86.8mm
Label Width100mm
Label Diameter-
Label MaterialPVC
Label ColourBlack / Yellow
Pack Quantity9
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Warning
Label Width
100mm
Label Material
PVC
Pack Quantity
9
SVHC
No SVHC (25-Jun-2025)
Label Height
86.8mm
Label Diameter
-
Label Colour
Black / Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02011