Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1774687
Order Code2068523
Also Known As1774687, PV-CM-S 2,5-6 (-)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1774687
Order Code2068523
Also Known As1774687, PV-CM-S 2,5-6 (-)
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max-
Current Rating40A
Voltage Rating1.1kV
Product Range-
Product Overview
The PV-CM-S 2,5-6 (-) is a Photovoltaic Connector with Cu contact and mPPE insulating housing. Can only be released using a tool.
- 0.45mΩ Contact resistance with connected conductor
- 15mm Stripping length
- 250 ±50N Disconnect force
- 45 ±10N Insertion force
- 2 ±0.1Nm Tightening torque nut
Applications
Industrial
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1.1kV
SVHC
No SVHC (10-Jun-2022)
Keying
Minus
IP Rating
IP66, IP68
Current Rating
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013