Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0822628
Order Code3241989
Product RangeUC-EMLP
Also Known As0822628 (UC-EMLP (17X9) YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €5.710 |
Price for:Each
Minimum: 10
Multiple: 10
€57.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0822628
Order Code3241989
Product RangeUC-EMLP
Also Known As0822628 (UC-EMLP (17X9) YE)
Technical Datasheet
Label TypeSelf Adhesive
Label Height9mm
Label Width17mm
Label Diameter-
Label MaterialPolyamide
Label ColourYellow
Pack Quantity10
Product RangeUC-EMLP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
17mm
Label Material
Polyamide
Pack Quantity
10
SVHC
No SVHC (25-Jun-2025)
Label Height
9mm
Label Diameter
-
Label Colour
Yellow
Product Range
UC-EMLP
Technical Docs (1)
Alternatives for 0822628
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00817