Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803873
Order Code3286049
Product RangeUS-PML
Also Known As0803873 (US-PML-ESS100 (D60) YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €6.150 |
Price for:Each
Minimum: 10
Multiple: 10
€61.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803873
Order Code3286049
Product RangeUS-PML
Also Known As0803873 (US-PML-ESS100 (D60) YE)
Technical Datasheet
Label TypeMarker
Label Height-
Label Width-
Label Diameter60mm
Label MaterialPVC
Label LegendEmergency Stop
Label ColourYellow
Pack Quantity-
Product RangeUS-PML
Technical Specifications
Label Type
Marker
Label Width
-
Label Material
PVC
Label Colour
Yellow
Product Range
US-PML
Label Height
-
Label Diameter
60mm
Label Legend
Emergency Stop
Pack Quantity
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006