Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607311
Order Code3294921
Product RangeVariocon
Also Known As1607311, VC-AR2/3M-S222-SET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €36.750 |
Price for:Each
Minimum: 5
Multiple: 5
€183.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607311
Order Code3294921
Product RangeVariocon
Also Known As1607311, VC-AR2/3M-S222-SET
Technical Datasheet
Product RangeVariocon
No. of Contacts5Contacts
No. of Rows1 Row
Rectangular Shell SizeVC2
Contact Gender-
Contact Termination TypeScrew
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Variocon
No. of Rows
1 Row
Rectangular Shell Size
VC2
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
5Contacts
Gender
Plug
Contact Gender
-
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04667