Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.040 |
10+ | €18.730 |
25+ | €18.130 |
50+ | €17.030 |
100+ | €16.020 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€21.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCD00000T2S/AA
Order Code3972832
Product RangeMach-D Series
Accessory TypeJack Screw
For Use WithPositronic MCD Series D Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
Screw Head Height5.03mm
Screw Length7.67mm
Product RangeMach-D Series
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
5.03mm
Product Range
Mach-D Series
For Use With
Positronic MCD Series D Sub Connectors
Thread Size - Imperial
4-40 UNC-2B
Screw Length
7.67mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003103