Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D16-24
Order Code1384994
Product RangeKHU Series
Technical Datasheet
76 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
350+ | €58.200 |
Price for:Each
Minimum: 350
Multiple: 350
€20,370.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D16-24
Order Code1384994
Product RangeKHU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current1A
Product RangeKHU Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance690ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
690ohm
Coil Voltage
24VDC
Product Range
KHU Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver
Technical Docs (1)
Alternatives for KHU-17D16-24
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
Product traceability