Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
A constant voltage LED driver manufactured and approved to lighting standards IEC61347-1 and also IEC61347-2-13. It features 4 integral protections for high levels of safety including short circuit and open circuit protection, over voltage and over temperature protection. Suitable for use indoors or outdoors due to the IP67 rating which means it is totally dust tight and has protection against immersion. Supplied with 20cm input and output cables for fast connection, they are 100% burn in tested and feature active power factor correction.
- Universal AC input 200-277vac (90-305Vac max.)
- Short circuit, overload, over voltage and over temperature protections
- Built in active PFC
- Cooling by free air convection for high reliability
- 100% ageing test on full load
- Compliance to worldwide lighting safety standards
Technical Specifications
Output Power Max
200W
Output Current
16.7A
Input Voltage Max
305V
SVHC
To Be Advised
Output Voltage Max
12VDC
Input Voltage Min
90V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.876