Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
A bright and vibrant LED bulb for use in a variety of domestic and residential settings.
- Not dimmable
Technical Specifications
CCT
6000K
Power Rating
10W
External Length
110mm
Product Range
-
Luminous Flux
800lm
Supply Voltage
240V
External Diameter
60mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04