Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No0134 10M
Order Code3381963
Technical Datasheet
Coaxial Cable TypeRG59U
Wire Gauge-
Conductor Area CSA0.33mm²
Impedance75ohm
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6mm
Product Range-
SVHCTo Be Advised
Product Overview
A 75R coaxial cable that is predominantly used in the installation of CCTV equipment, but is also suitable for other high frequency signal and data transmission. The cable has a solid copper conductor with a solid polyethylene dielectric and a 64-strand copper braid.
Technical Specifications
Coaxial Cable Type
RG59U
Conductor Area CSA
0.33mm²
Reel Length (Imperial)
32.81ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
10m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45