Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No13879 10M
Order Code3382049
Product RangePP240
Technical Datasheet
Coaxial Cable Type-
Wire Gauge17AWG
Conductor Area CSA1.1mm²
Impedance75ohm
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.5mm
Product RangePP240
SVHCTo Be Advised
Product Overview
- CPR - Cat Eca
- Suitable for the reception of digital terrestrial and digital satellite signal
- Semi-air spaced dielectric
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
1.1mm²
Reel Length (Imperial)
32.81ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.5mm
SVHC
To Be Advised
Wire Gauge
17AWG
Impedance
75ohm
Reel Length (Metric)
10m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
PP240
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395