Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
14 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €65.260 | 
| 3+ | €61.470 | 
| 5+ | €52.440 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
€65.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High quality, 2-core loudspeaker cable with fine strands for improved flexibility. Single round cable for ease of routing and installation. Insulated with a black PVC outer jacket.
- CPR: Not Yet Qualified
 - High quality round audio cable
 - 2 core, fine strands for improved flexibility
 - Insulated with a PVC outer sheath
 - Single round cable for easy routing and installation
 - Pro Power products are rated 4.5 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Technical Specifications
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
Voltage Rating
-
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
External Diameter
6.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4