Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoLOWLOSS CCAFF
Order Code3383250
Technical Datasheet
Coaxial Cable Type-
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBrown
Jacket MaterialPVC
Conductor MaterialCopper Coated Aluminium
No. of Max Strands x Strand SizeSolid
External Diameter4.7mm
Product Range-
SVHCTo Be Advised
Product Overview
- Quality low loss coaxial cable
- Copper clad steel conductor
- Insulation: PE
- Size: Ø4.7±0.1mm
- Wall thickness: 1.8mm
- Braiding: 16x4/0.12±0.003(CCA)
- PVC jacket; Size of jacket: Ø6.5±0.2mm
- Conductor resistance:≤120Ω/km
- Insulation resistance:≥5000MΩ/km
- Testing Voltage: Wire/wire/screen 50Hz 1min = 1.5kV
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
328.08ft
Jacket Colour
Brown
Conductor Material
Copper Coated Aluminium
External Diameter
4.7mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.764