Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03351
Order Code3404437
Also Known AsGTIN UPC EAN: 5051259007888
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03351
Order Code3404437
Also Known AsGTIN UPC EAN: 5051259007888
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Suitable for up to 2x 22" LCD monitor screens
- VESA 75 and 100 compatible
- Easy adjust and swing for the most comfortable position
- Each monitor can be adjusted independently
- Weighted metal base
- Two tension pivot points
- 45° turn & 180° Tilt
- 360° Rotation allows screen to be either horizontal/vertical or simply be aligned
- Cable clamp on arm to hide cable while adjusting/positioning
- Can be permanently fixed to desk without base by 3 screws (Not Supplied)
- Max height from base: 380mm
- Max screen weight: 6kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.451