Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
Extends the length of any HDMI cable by regenerating the HDMI signal before it sends the outputs to the HDMI monitor or projector
- Input/Output: 19 pin HDMI sockets
- Extends existing HDMI cable lengths up to 35m (requires 5v power supply if over 35m, not supplied)
- Supports high definition video up to 1080p
- Gold plated contacts
- Simple Plug and Play
- Dimensions (WxHxD): 49 x 15 x 27 mm
Notes
3D & HDMI V1.4 compliant.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066