Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08230
Order Code3401933
Product RangePro Signal Stereo Audio Switches
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08230
Order Code3401933
Product RangePro Signal Stereo Audio Switches
Technical Datasheet
Product RangePro Signal Stereo Audio Switches
SVHCTo Be Advised
Product Overview
Audio selector switch box allowing 5x inputs from CD players, cassette decks, computers, TVs and VCRs to share a single output or vice versa. Eliminates the need to unplug and reconnect cables when redirecting a stereo audio signal.
- Push button selection
- Sleek, attractive design
- Use standard Phono/RCA connections located at the rear
- Channel separation @ 1kHz: 70dB
- Dimensions (WxHxD): AV12766: 43x135x85mm; AV12769: 43x190x85mm
Applications
Audio, Music
Technical Specifications
Product Range
Pro Signal Stereo Audio Switches
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295