Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08479
Order Code3400543
Also Known AsGTIN UPC EAN: 5051259024724
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08479
Order Code3400543
Also Known AsGTIN UPC EAN: 5051259024724
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit Type15mm
Connector Type3.5mm Stereo Jack Plug
Lead Length1.2m
SVHCTo Be Advised
Product Overview
A stylish pair of digital stereo earphones with an in-ear design to fit comfortably and securely in the ear for an enjoyable listening experience.
- Digital In Ear Stereo Earphones in White
Technical Specifications
Frequency Response Min
100Hz
Impedance
32ohm
Connector Type
3.5mm Stereo Jack Plug
SVHC
To Be Advised
Frequency Response Max
18kHz
Drive Unit Type
15mm
Lead Length
1.2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03