Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3331
Order Code4161905
Technical Datasheet
Inter Series Connector AVGA
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for connecting computers to modern displays, this adaptor lead lets you easily combine display PC content and stereo audio onto a HDMI TV or monitor with support for resolutions up to Full HD (1080p).
- Converts VGA video signal and audio via 3.5mm plug into a single HDMI output
- Supports input/output up to 1920x1080p
- Powered by MicroUSB connection
- Lead length approx. 150mm
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual
Contents
Adaptor only
Technical Specifications
Inter Series Connector A
VGA
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069