Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoKGS 80
Order Code1501088
Technical Datasheet
Supply Voltage VAC240VAC
Power TypeElectric
Input Power200W
Battery Voltage-
Blade Length-
Saw TypeMitre
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2014)
Product Overview
The KGS 80 from Proxxon is a cut off/mitre saw. It is used for clean, safe cutting to length of non-ferrous metals, plastic and wood. It has integrated clamping system with fixed jaws, V-slot for round work pieces and front side slot allows thin pieces to be clamped.
- Supply voltage range from 220V to 240V
- Rated power is 200W
- Speed is 6000rpm
- Base with round table of highly stable die-cast aluminium with CNC-milled fittings and slides
- 230mm x 230mm size
- Weight is 6kg
- Laterally moving saw head to minimize distance between the vice holding the work piece and the kerfs
- Fence adjustable to 300mm
- Comfortable grip with built-in switch and saw head release button
- Round table rotates 45° left and right and positive stops in 15° increments
Applications
Industrial
Technical Specifications
Supply Voltage VAC
240VAC
Input Power
200W
Blade Length
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Power Type
Electric
Battery Voltage
-
Saw Type
Mitre
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84659120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.21