Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €1.930 |
Price for:Each
Minimum: 100
Multiple: 100
€193.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02408MO-LW50-R
Order Code4413828
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom800mW
External Width - Metric15mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeOval
External Width - Imperial0.6"
Frequency Response Min680Hz
Frequency Response Max6kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max1.2W
External Length - Metric24mm
External Depth - Metric3.9mm
External Length - Imperial0.95"
External Depth - Imperial0.16"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
800mW
Resonant Frequency
850Hz
Speaker Shape
Oval
Frequency Response Min
680Hz
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3.9mm
External Depth - Imperial
0.16"
Impedance
8ohm
External Width - Metric
15mm
Sound Pressure Level (SPL)
95dB
External Width - Imperial
0.6"
Frequency Response Max
6kHz
Speaker Mounting
Bare Mount
External Length - Metric
24mm
External Length - Imperial
0.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019