Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT2525B00DT1516S
Order Code4125781
Product RangeSMD Chip Antenna
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
1600+ | €0.845 |
Price for:Each
Minimum: 1600
Multiple: 1600
€1,352.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT2525B00DT1516S
Order Code4125781
Product RangeSMD Chip Antenna
Technical Datasheet
Antenna TypePatch
Frequency Min1.575GHz
Frequency Max1.606GHz
Antenna MountingSMD
Gain5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeSMD Chip Antenna
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.575GHz
Antenna Mounting
SMD
VSWR
2
Input Impedance
50ohm
Product Range
SMD Chip Antenna
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00937