Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.451NLT
Order Code2906441
Product RangePA4343.XXXNLT Series
Technical Datasheet
290 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.320 |
25+ | €1.210 |
50+ | €1.110 |
100+ | €1.030 |
250+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.451NLT
Order Code2906441
Product RangePA4343.XXXNLT Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)63A
Product RangePA4343.XXXNLT Series
Inductor Case / Package-
Power Inductor Case14mm x 12.8mm x 6.5mm
DC Resistance Max1.2mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Product Range
PA4343.XXXNLT Series
Power Inductor Case
14mm x 12.8mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.8mm
RMS Current (Irms)
42A
Saturation Current (Isat)
63A
Inductor Case / Package
-
DC Resistance Max
1.2mohm
Product Length
14mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006737