Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6395.700HLT
Order Code4552735
Product RangePGL6395.XXXHLT Series
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.250 |
50+ | €0.977 |
250+ | €0.746 |
500+ | €0.703 |
1000+ | €0.685 |
2000+ | €0.671 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6395.700HLT
Order Code4552735
Product RangePGL6395.XXXHLT Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)141A
Product RangePGL6395.XXXHLT Series
Inductor Case / Package-
DC Resistance Max230µohm
Inductance Tolerance± 15%
Product Length10.2mm
Product Width4.6mm
Product Height10mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
70nH
Inductor Construction
Shielded
Product Range
PGL6395.XXXHLT Series
DC Resistance Max
230µohm
Product Length
10.2mm
Product Height
10mm
RMS Current (Irms)
70A
Saturation Current (Isat)
141A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
4.6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001