Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.500 | 
| 10+ | €2.110 | 
| 25+ | €2.090 | 
| 50+ | €2.070 | 
| 100+ | €1.830 | 
| 500+ | €1.680 | 
| 1000+ | €1.440 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6109B0100
Order Code4230078
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL Connector
Gain6.9dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
7.125GHz
Gain
6.9dBi
Input Power
1W
Antenna Polarisation
Linear
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179