Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €0.767 |
250+ | €0.701 |
500+ | €0.639 |
1000+ | €0.590 |
Price for:Each
Minimum: 100
Multiple: 100
€76.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08346
Order Code1213761
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 30mm Axial Fans
Fixing Centres24mm
Colour / FinishBright Nickel Chrome
Product Range-
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
24mm
Product Range
-
For Use With
Qualtek 30mm Axial Fans
Colour / Finish
Bright Nickel Chrome
Technical Docs (1)
Alternatives for 08346
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629