Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €0.691 |
250+ | €0.642 |
500+ | €0.592 |
Price for:Each
Minimum: 100
Multiple: 100
€69.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09122-G
Order Code4855188
Technical Datasheet
Fan Guard TypePlastic
For Use WithQualtek 120mm Axial Fans
Fixing Centres104.8mm
Colour / Finish-
Product Range-
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
104.8mm
Product Range
-
For Use With
Qualtek 120mm Axial Fans
Colour / Finish
-
Technical Docs (1)
Alternatives for 09122-G
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022