Print Page
Image is for illustrative purposes only. Please refer to product description.
259 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
10+ | €3.620 |
25+ | €3.390 |
50+ | €3.240 |
100+ | €3.090 |
250+ | €2.950 |
500+ | €2.800 |
1000+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No221001-08
Order Code3771566
Technical Datasheet
Connector to ConnectorNEMA 1-15P to Free End
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125V
Jacket ColourWhite
Product Range-
Cable Length - Imperial72"
Technical Specifications
Connector to Connector
NEMA 1-15P to Free End
Current Rating
10A
Jacket Colour
White
Cable Length - Imperial
72"
Cable Length - Metric
1.83m
Voltage Rating
125V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268