Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No110716
Order Code3934406
Technical Datasheet
MaterialSteel / Polyacetal
Size60mm x 27mm x 79mm
Pack Quantity10
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Material
Steel / Polyacetal
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Size
60mm x 27mm x 79mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2