Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.74.508.111/2200
Order Code4532408
Product RangeRAFIX 22 FS+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €41.510 |
Price for:Each
Minimum: 20
Multiple: 20
€830.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.74.508.111/2200
Order Code4532408
Product RangeRAFIX 22 FS+ Series
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia22.3mm
Forward Current / Colour-
Operating Voltage / ColourR 30V, G 30V
Luminous Intensity / Colour-
IP / NEMA RatingIP65
Product RangeRAFIX 22 FS+ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
RAFIX 22 FS+ Series
Mounting Hole Dia
22.3mm
Operating Voltage / Colour
R 30V, G 30V
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135