Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-44
Order Code3464259
Product RangeSOLDERTACT Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €22.380 |
250+ | €21.690 |
Price for:Each
Minimum: 100
Multiple: 100
€2,238.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-44
Order Code3464259
Product RangeSOLDERTACT Series
Technical Datasheet
Product RangeSOLDERTACT Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max26AWG
Wire Size AWG Min32AWG
For Use WithAMP MIL-C-28748 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Technical Specifications
Product Range
SOLDERTACT Series
Contact Termination Type
Solder
Wire Size AWG Min
32AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
AMP MIL-C-28748 Series Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability