Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR9-0-SP
Order Code3236530
Product RangeRAYRIM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €613.330 |
5+ | €536.670 |
10+ | €444.670 |
25+ | €398.670 |
50+ | €368.000 |
100+ | €360.640 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€613.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR9-0-SP
Order Code3236530
Product RangeRAYRIM Series
Technical Datasheet
Grommet TypeHeat Shrink Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max0.56mm
Grommet ColourBlack
Product RangeRAYRIM Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Heat Shrink Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
0.56mm
Product Range
RAYRIM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001