Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.220 |
10+ | €10.550 |
25+ | €10.320 |
100+ | €9.940 |
250+ | €9.500 |
500+ | €8.840 |
Product Information
Product Overview
RAYRIM-NR9-0-STK is a Rayrim heat shrink edging material. It is an extruded strip internally coated with a heat activated adhesive, so that on heating the profile changes from a "V" to a "U" section and the adhesive bonds to the substrate profile. Manufactured from a Raychem radiation crosslinked polyolefin material, the profile offers a clean and rapid means of covering metal, wood and glass edges for all-round protection. The flexible nature of the product allows application to both internal and external radii, as well as straight edges, and the continuous operating temperature of -55°C to +80°C [-67°F to 176°F] means that the product can give protection under the most testing circumstances.
- Commercial protective, self-adhering, edging material
- Flexible to allow for protection of curved edges
- Minimum shrink temperature: 120°C [248°F]
- Minimum full recovery temperature: 150°C [302°F]
- Black colour tubing
- Shrinks to 4.2mm
- Operating temperature range -55°C to 80°C
Technical Specifications
Heat Shrink Edging
-
-
Black
No SVHC (21-Jan-2025)
-
PO (Polyolefin)
0.56mm
RAYRIM Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate