Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 490+ | €9.530 |
Price for:Each
Minimum: 490
Multiple: 490
€4,669.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T79S308NLGI
Order Code2919984
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency3GHz
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2:8 universal output clock buffer for use at wireless infrastructure radio, driving arrays of DSP, ADC / DAC or high-performance PHY / SerDes, wired communication system digital system boards and clock distribution.
- 2 clock inputs with input source switch
- Flexible standard component with high frequency up to 3GHz
- Low additive phase noise and excellent channel isolation
- Integrated LDO for best supply noise rejection
- Low additive noise clock distribution has low impact on SNR budget
- Low skew outputs maintain clock synchronization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
40Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Frequency
3GHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability