Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1240NBGI
Order Code2828532
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product400MHz
Operating Temperature Min-40°C
Operating Temperature Max100°C
Supply Voltage Range4.75V to 5.25V
IC Case / PackageTQFN
No. of Pins32Pins
IC MountingSurface Mount
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleTQFN
Automotive Qualification Standard-
Bandwidth400MHz
No. of Amplifiers2 Amplifier
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
4.75V to 5.25V
No. of Pins
32Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN
Bandwidth
400MHz
No. of Channels
2Channels
Gain Bandwidth Product
400MHz
Operating Temperature Max
100°C
IC Case / Package
TQFN
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability